Wurth Elektronik 330 pF Surface Mount Ceramic Capacitor, 10V
- RS Stock No.:
- 485-992
- Mfr. Part No.:
- 885012005016
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR28.40
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | MYR0.568 | MYR28.40 |
| 500 - 2450 | MYR0.50 | MYR25.00 |
| 2500 - 4950 | MYR0.449 | MYR22.45 |
| 5000 + | MYR0.355 | MYR17.75 |
*price indicative
- RS Stock No.:
- 485-992
- Mfr. Part No.:
- 885012005016
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330pF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 10V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330pF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 10V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 330 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 330 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 68 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 470 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 22 pF Surface Mount Ceramic Capacitor, 10V
