Wurth Elektronik 470 pF Surface Mount Ceramic Capacitor, 10V
- RS Stock No.:
- 486-204
- Distrelec Article No.:
- 304-46-824
- Mfr. Part No.:
- 885012008005
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR25.90
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR5.18 | MYR25.90 | - |
| 50 - 245 | MYR4.554 | MYR22.77 | 12% |
| 250 - 495 | MYR4.10 | MYR20.50 | 20% |
| 500 + | MYR3.244 | MYR16.22 | 37% |
*price indicative
- RS Stock No.:
- 486-204
- Distrelec Article No.:
- 304-46-824
- Mfr. Part No.:
- 885012008005
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470pF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 10V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470pF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 10V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 470 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 68 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 22 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 10V
