Wurth Elektronik 22 pF Surface Mount Ceramic Capacitor, 10V
- RS Stock No.:
- 486-201
- Distrelec Article No.:
- 304-46-822
- Mfr. Part No.:
- 885012008002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR30.85
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR3.085 | MYR30.85 |
| 100 - 490 | MYR2.718 | MYR27.18 |
| 500 - 990 | MYR2.438 | MYR24.38 |
| 1000 + | MYR1.93 | MYR19.30 |
*price indicative
- RS Stock No.:
- 486-201
- Distrelec Article No.:
- 304-46-822
- Mfr. Part No.:
- 885012008002
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 10V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 10V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 22 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 68 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 470 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 10V
