Wurth Elektronik 470 pF Surface Mount Ceramic Capacitor, 50V, ±5 %
- RS Stock No.:
- 486-232
- Distrelec Article No.:
- 304-65-904
- Mfr. Part No.:
- 885012009015
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR30.48
FREE delivery for orders over RM 150.00
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | MYR15.24 | MYR30.48 |
| 20 - 98 | MYR13.41 | MYR26.82 |
| 100 - 198 | MYR12.06 | MYR24.12 |
| 200 + | MYR9.54 | MYR19.08 |
*price indicative
- RS Stock No.:
- 486-232
- Distrelec Article No.:
- 304-65-904
- Mfr. Part No.:
- 885012009015
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470pF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 950μm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470pF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 950μm | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 470 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 22 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 68 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 47 pF Surface Mount Ceramic Capacitor ±5 %
