Wurth Elektronik 330 pF Surface Mount Ceramic Capacitor, 25V

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save MYR50.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR41.92

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR2.096MYR41.92-
200 - 980MYR1.846MYR36.92MYR50.00
1000 - 1980MYR1.655MYR33.10MYR441.00
2000 +MYR1.312MYR26.24MYR1,568.00

*price indicative

Packaging Options:
RS Stock No.:
486-185
Distrelec Article No.:
304-46-811
Mfr. Part No.:
885012007037
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330pF

Product Type

Surface Mount Ceramic Capacitor

Voltage

25V

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS, REACH

Length

2mm

Height

1.25mm

Width

600μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy