Microchip PIC32CZ4010CA80144T-V/LUX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 4MB FLASH, 144-Pin
- RS Stock No.:
- 918-715
- Mfr. Part No.:
- PIC32CZ4010CA80144T-V/LUX
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
MYR28,225.00
FREE delivery for orders over RM 150.00
- Shipping from 12 January 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR28.225 | MYR28,225.00 |
*price indicative
- RS Stock No.:
- 918-715
- Mfr. Part No.:
- PIC32CZ4010CA80144T-V/LUX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 32 Bit Microcontroller | |
| Series | PIC32CZ | |
| Package Type | TFBGA | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Interface Type | RS485 | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 108 | |
| Maximum Operating Temperature | 105°C | |
| Length | 12mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Minimum Supply Voltage | 1.75V | |
| Instruction Set Architecture | ARM Cortex M7 | |
| Automotive Standard | IEC 60730 | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Number of Timers | 10 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 32 Bit Microcontroller | ||
Series PIC32CZ | ||
Package Type TFBGA | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Interface Type RS485 | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 108 | ||
Maximum Operating Temperature 105°C | ||
Length 12mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Minimum Supply Voltage 1.75V | ||
Instruction Set Architecture ARM Cortex M7 | ||
Automotive Standard IEC 60730 | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Number of Timers 10 | ||
- COO (Country of Origin):
- CN
