Microchip PIC32CZ4010CA80176T-V/5MX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 4MB FLASH, 176-Pin

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR33,968.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR33.968MYR33,968.00

*price indicative

RS Stock No.:
918-716
Mfr. Part No.:
PIC32CZ4010CA80176T-V/5MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

32 Bit Microcontroller

Series

PIC32CZ

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

4MB

Interface Type

RS485

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Analogue Comparators

2

Number of Programmable I/Os

127

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

14mm

Width

14mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.75V

Instruction Set Architecture

ARM Cortex M7

Program Memory Type

FLASH

ADCs

24

Automotive Standard

IEC 60730

Number of Timers

10

COO (Country of Origin):
CN
The Microchip connectivity MCU offers robust functionality with integrated security features, optimally designed for Advanced applications and high-performance requirements, ensuring secure and efficient connectivity solutions.

Hardware security module supports secure boot for host CPU

Dual SPI modules support 3-wire and 4-wire modes

Dedicated secure subsystem provides AES and RSA cryptography

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy