Microchip PIC32CZ4010CA80144T-I/LUX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 4MB FLASH, 144-Pin

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR28,500.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR28.50MYR28,500.00

*price indicative

RS Stock No.:
918-718
Mfr. Part No.:
PIC32CZ4010CA80144T-I/LUX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CZ

Product Type

32 Bit Microcontroller

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

RS485

Program Memory Size

4MB

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

108

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

RoHS

Length

12mm

Height

1.2mm

Minimum Supply Voltage

1.75V

Number of Timers

10

Program Memory Type

FLASH

ADCs

16

Instruction Set Architecture

ARM Cortex M7

Automotive Standard

IEC 60730

COO (Country of Origin):
CN
The Microchip connectivity MCU offers robust functionality with integrated security features, optimally designed for Advanced applications and high-performance requirements, ensuring secure and efficient connectivity solutions.

Hardware security module supports secure boot for host CPU

Dual SPI modules support 3-wire and 4-wire modes

Dedicated secure subsystem provides AES and RSA cryptography

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy