Microchip PIC32CZ4010CA91176T-I/5MX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 4MB FLASH, 176-Pin

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR35,516.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR35.516MYR35,516.00

*price indicative

RS Stock No.:
918-677
Mfr. Part No.:
PIC32CZ4010CA91176T-I/5MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CZ

Product Type

32 Bit Microcontroller

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

4MB

Interface Type

RS485

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

127

Maximum Operating Temperature

85°C

Length

14mm

Standards/Approvals

RoHS

Width

14mm

Minimum Supply Voltage

1.75V

Automotive Standard

IEC 60730

ADCs

28

Program Memory Type

FLASH

Number of Timers

10

Instruction Set Architecture

ARM Cortex M7

COO (Country of Origin):
CN
The Microchip connectivity MCU is designed for high-performance applications. Its core functionality focuses on integrating robust security, extensive memory, and efficient processing capabilities to enable sophisticated embedded solutions.

Up to 4MB Flash and 128KB SRAM for extensive memory needs

Integrated Hardware Security Module for secured communications

Supports multiple communication interfaces including CAN and Ethernet

Configurable power management modes enhance energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy