Microchip dsPIC33CK64MC002-I/SS dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 907-045
- Mfr. Part No.:
- dsPIC33CK64MC002-I/SS
- Manufacturer:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR17.47
FREE delivery for orders over RM 150.00
In Stock
- 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | MYR3.494 | MYR17.47 |
| 50 - 120 | MYR3.42 | MYR17.10 |
| 125 - 495 | MYR3.32 | MYR16.60 |
| 500 + | MYR3.106 | MYR15.53 |
*price indicative
- RS Stock No.:
- 907-045
- Mfr. Part No.:
- dsPIC33CK64MC002-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33CK | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | dsPIC33CK CPU | |
| Program Memory Size | 64kB | |
| Interface Type | CAN FD | |
| Maximum Clock Frequency | 100MHz | |
| DACs | 1 | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 21 | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.8mm | |
| Height | 2mm | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33CK | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core dsPIC33CK CPU | ||
Program Memory Size 64kB | ||
Interface Type CAN FD | ||
Maximum Clock Frequency 100MHz | ||
DACs 1 | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 21 | ||
Maximum Operating Temperature 125°C | ||
Width 7.8mm | ||
Height 2mm | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip 16-bit Digital Signal Controller integrates high-speed PWM capabilities and Advanced communication interfaces, optimised for precise motor control and other demanding applications.
Operates within a voltage range of 3V to 3.6V, catering to diverse needs
Features a high-speed, 12-bit ADC with a 2 Msps conversion rate per channel
Incorporates PWM resolution of up to 2.5 ns for accurate control
Includes multiple communication interfaces, such as UART and I2C, for versatile connectivity
Related links
- Microchip dsPIC33CK256MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK32MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK128MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK64MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK64MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK256MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK32MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK256MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
