Microchip dsPIC33CK32MC003-I/M5 dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 32kB FLASH, 36-Pin UQFN
- RS Stock No.:
- 907-043
- Mfr. Part No.:
- dsPIC33CK32MC003-I/M5
- Manufacturer:
- Microchip
N
Get a bulk buy discount
Add 50 more to save MYR3.70
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR17.47
FREE delivery for orders over RM 150.00
In Stock
- 1,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR3.494 | MYR17.47 | - |
| 50 - 120 | MYR3.42 | MYR17.10 | MYR3.70 |
| 125 - 495 | MYR3.32 | MYR16.60 | MYR21.75 |
| 500 + | MYR3.106 | MYR15.53 | MYR194.00 |
*price indicative
- RS Stock No.:
- 907-043
- Mfr. Part No.:
- dsPIC33CK32MC003-I/M5
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33CK | |
| Product Type | Microcontroller | |
| Package Type | UQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 36 | |
| Device Core | dsPIC33CK CPU | |
| Program Memory Size | 32kB | |
| Interface Type | CAN FD | |
| Maximum Clock Frequency | 100MHz | |
| DACs | 1 | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 27 | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33CK | ||
Product Type Microcontroller | ||
Package Type UQFN | ||
Mount Type Surface Mount | ||
Pin Count 36 | ||
Device Core dsPIC33CK CPU | ||
Program Memory Size 32kB | ||
Interface Type CAN FD | ||
Maximum Clock Frequency 100MHz | ||
DACs 1 | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 27 | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip high-performance 16-bit digital signal controller designed for motor control and automation applications, ensuring efficient processing and management of control tasks with integrated communication interfaces.
Core operates efficiently at 32 to 64 Kbytes of program Flash with ECC and 8K Data RAM for versatile programming
Equipped with high-speed PWM for precise motor control in various applications, ensuring optimal performance
Supports multiple communication protocols, including UART with automated handling for efficient data transmission
Related links
- Microchip dsPIC33CK256MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK128MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK64MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK32MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK32MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK64MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK256MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK256MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
