Microchip dsPIC33CK128MC002-I/SS dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 128kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 907-034
- Mfr. Part No.:
- dsPIC33CK128MC002-I/SS
- Manufacturer:
- Microchip
N
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR20.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 890 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR4.196 | MYR20.98 | - |
| 50 - 245 | MYR4.108 | MYR20.54 | 2% |
| 250 - 495 | MYR3.984 | MYR19.92 | 5% |
| 500 + | MYR3.732 | MYR18.66 | 11% |
*price indicative
- RS Stock No.:
- 907-034
- Mfr. Part No.:
- dsPIC33CK128MC002-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC33CK | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | dsPIC33CK CPU | |
| Interface Type | CAN FD | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| DACs | 1 | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 21 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.8mm | |
| Standards/Approvals | RoHS | |
| Length | 10.2mm | |
| Height | 2mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC33CK | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core dsPIC33CK CPU | ||
Interface Type CAN FD | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
DACs 1 | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 21 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.8mm | ||
Standards/Approvals RoHS | ||
Length 10.2mm | ||
Height 2mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 16-Bit Digital Signal Controller provides high-speed PWM and flexible data-rate capabilities for Advanced motor control applications.
Operates efficiently from 3V to 3.6V, ensuring versatile power management
16-Bit architecture supports up to 100 MIPS for demanding processing tasks
Integrated 12-bit ADC with 2 Msps conversion rate enhances measurement accuracy
Robust communications include multiple UARTs and I2C interfaces for flexible integration
Supports a wide array of PWM configurations for motor control applications
Related links
- Microchip dsPIC33CK64MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK256MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK32MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK128MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK128MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK128MC006-I/PT dsPIC33CK CPU 100 MHz 64-Pin TQFP
- Microchip PIC18 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ128GA202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
