Microchip dsPIC33CK128MC005-I/PT dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 907-036
- Mfr. Part No.:
- dsPIC33CK128MC005-I/PT
- Manufacturer:
- Microchip
N
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR23.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR4.696 | MYR23.48 | - |
| 50 - 245 | MYR4.61 | MYR23.05 | 1% |
| 250 - 495 | MYR4.458 | MYR22.29 | 5% |
| 500 + | MYR4.184 | MYR20.92 | 10% |
*price indicative
- RS Stock No.:
- 907-036
- Mfr. Part No.:
- dsPIC33CK128MC005-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33CK | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | dsPIC33CK CPU | |
| Program Memory Size | 128kB | |
| Interface Type | CAN FD | |
| DACs | 1 | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 39 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33CK | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core dsPIC33CK CPU | ||
Program Memory Size 128kB | ||
Interface Type CAN FD | ||
DACs 1 | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 39 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip digital signal controller delivers Advanced performance for embedded control applications with high-speed processing capabilities. It efficiently manages control systems utilizing its robust architecture and specialised integration.
Operates at 3V to 3.6V with a temperature range of -40°C to +125°C
Incorporates a 16-bit CPU supporting 100 MIPS and fast 6-cycle divide functionality
Supports high-speed PWM with up to 2 ns resolution and dead time compensation
Related links
- Microchip dsPIC33CK128MC006-I/PT dsPIC33CK CPU 100 MHz 64-Pin TQFP
- Microchip dsPIC33CK64MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK256MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK32MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK256MC006-I/PT dsPIC33CK CPU 100 MHz 64-Pin TQFP
- Microchip dsPIC33CK128MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK128MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK64MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
