Microchip dsPIC33CK256MC005-I/PT dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 256kB FLASH, 48-Pin TQFP

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR24.17

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 45MYR4.834MYR24.17
50 - 245MYR4.734MYR23.67
250 - 495MYR4.596MYR22.98
500 +MYR4.308MYR21.54

*price indicative

RS Stock No.:
907-040
Mfr. Part No.:
dsPIC33CK256MC005-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

dsPIC33CK

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

dsPIC33CK CPU

Interface Type

CAN FD

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

DACs

1

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

39

Maximum Operating Temperature

125°C

Height

1mm

Width

7mm

Standards/Approvals

RoHS

Length

7mm

Minimum Supply Voltage

3V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip 16-Bit Digital Signal Controller designed for high-performance applications, delivering robust processing capabilities and exceptional control through high-speed PWM and CAN Flexible Data Rate functionalities.

Operates within 3V to 3.6V, ensuring versatile power management

Features a 16-bit dsPIC33CK CPU, capable of 100 MIPS for efficient processing

Includes 256 Kbytes of Program Flash with Error Correcting Code, enhancing reliability

Offers up to 2 ns PWM resolution for precise control in dynamic applications

Incorporates a high-speed 12-bit ADC, supporting up to 2 Msps conversion rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy