MikroElektronika MCU CARD 10 for PIC PIC18F67K40 Add On Board MIKROE-4226
- RS Stock No.:
- 216-2648
- Mfr. Part No.:
- MIKROE-4226
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR270.51
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR270.51 |
*price indicative
- RS Stock No.:
- 216-2648
- Mfr. Part No.:
- MIKROE-4226
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU CARD 10 for PIC PIC18F67K40 | |
| Processor Family Name | PIC18F | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU CARD 10 for PIC PIC18F67K40 | ||
Processor Family Name PIC18F | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The MikroElektronika MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board line of product.
MCU memory = 128KB
Architecture = PIC(8 bit)
RAM = 30720 Bytes
Supply voltage = 3.3 V
Related links
- MikroElektronika MCU CARD 10 for STM32 32 Bit MCU Add On Board MIKROE-3731
- MikroElektronika MCU CARD 11 for PIC PIC18F57Q43 Development Board MIKROE-4351
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU CARD 13 MCU Add On Board MIKROE-3784
- MikroElektronika MCU CARD 24 for STM32 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika MCU CARD 33 MCU Add On Board MIKROE-3782
