MikroElektronika MCU CARD 13 MCU Add On Board MIKROE-3784
- RS Stock No.:
- 200-1365
- Mfr. Part No.:
- MIKROE-3784
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-1365
- Mfr. Part No.:
- MIKROE-3784
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Add On Board | |
| Kit Name | MCU CARD 13 | |
| Technology | MCU | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | STM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Add On Board | ||
Kit Name MCU CARD 13 | ||
Technology MCU | ||
Device Core ARM Cortex M3 | ||
Processor Family Name STM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The MikroElektronika Arm Cortex-M3 32-bit RISC core operating at a 24 MHz frequency. It is high-speed embedded memories, Flash memory up to 512 Kbytes and SRAM up to 32 Kbytes. It is flexible static memory control (FSMC) interface
4-to-24 MHz crystal oscillator
PLL for CPU clock
Sleep, stop and standby mode
Up to 11 communications interface
Related links
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU CARD 10 for STM32 32 Bit MCU Add On Board MIKROE-3731
- MikroElektronika MCU CARD 33 MCU Add On Board MIKROE-3782
- MikroElektronika MCU CARD 24 for STM32 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika MCU Card 29 for STM32 STM32F415RG MCU Add On Board MIKROE-3541
- MikroElektronika MCU Card 29 for STM32 STM32F446RE MCU Add On Board MIKROE-3537
