MikroElektronika MCU Card 29 for STM32 STM32F415RG MCU Add On Board MIKROE-3541
- RS Stock No.:
- 188-5443
- Mfr. Part No.:
- MIKROE-3541
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-5443
- Mfr. Part No.:
- MIKROE-3541
- Manufacturer:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 29 for STM32 STM32F415RG | |
| Technology | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F415RG | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 29 for STM32 STM32F415RG | ||
Technology MCU | ||
Processor Family Name STM | ||
Processor Part Number STM32F415RG | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
Related links
- MikroElektronika MCU Card 29 for STM32 STM32F446RE MCU Add On Board MIKROE-3537
- MikroElektronika MCU Card 29 for STM32 STM32F412RE MCU Add On Board MIKROE-3534
- MikroElektronika MCU Card 29 for STM32 STM32F413RH MCU Add On Board MIKROE-3535
- MikroElektronika MCU CARD 10 for STM32 32 Bit MCU Add On Board MIKROE-3731
- MikroElektronika MCU CARD 24 for STM32 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika MCU Card 16 for STM32 STM32L442KC MCU Add On Board MIKROE-3527
- MikroElektronika MCU Card 7 for STM32 STM32F030RC MCU Add On Board MIKROE-3523
- MikroElektronika MCU Card 16 for STM32 STM32L432KC MCU Add On Board MIKROE-3526
