MikroElektronika MCU CARD 33 MCU Add On Board MIKROE-3782
- RS Stock No.:
- 200-1362
- Mfr. Part No.:
- MIKROE-3782
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-1362
- Mfr. Part No.:
- MIKROE-3782
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU CARD 33 | |
| Technology | MCU | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | STM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU CARD 33 | ||
Technology MCU | ||
Device Core ARM Cortex M3 | ||
Processor Family Name STM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The MikroElektronika Arm Cortex -M4 32-bit RISC core operating at a frequency of up to 72 MHz It has high-speed embedded memorie, up to 256 Kbytes of flash memory, 64 Kbytes of SRAM, and an extensive range of enhanced I/Os and peripheral connected to two APB bus.
4-to-16 MHz crystal oscillator
Up to 13 communication interface
Conversion range: 0 to 3.6 V
2 x 12-bit D/A converter
Related links
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU CARD 13 MCU Add On Board MIKROE-3784
- MikroElektronika MCU CARD 10 for STM32 32 Bit MCU Add On Board MIKROE-3731
- MikroElektronika MCU CARD 24 for STM32 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika MCU Card 29 for STM32 STM32F415RG MCU Add On Board MIKROE-3541
- MikroElektronika MCU Card 29 for STM32 STM32F446RE MCU Add On Board MIKROE-3537
