MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- RS Stock No.:
- 200-1379
- Mfr. Part No.:
- MIKROE-3843
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR575.92
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR575.92 |
*price indicative
- RS Stock No.:
- 200-1379
- Mfr. Part No.:
- MIKROE-3843
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Add On Board | |
| Kit Name | MCU Card | |
| Technology | MCU | |
| Device Core | ARM Cortex M3 | |
| Processor Family Name | STM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Add On Board | ||
Kit Name MCU Card | ||
Technology MCU | ||
Device Core ARM Cortex M3 | ||
Processor Family Name STM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The MikroElektronika Arm cortex -M3 32-bit RISC core operating at a frequency of up to 120 MHz It has high-speed embedded to 1 Mbytes of flash memory, 128 Kbytes of SRAM, and an extensive range of enhanced I/Os and peripheral connected to two APB bus
512 bytes of OTP memory
Low-power mode
4 to 26 MHz crystal oscillator
Related links
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Card 7 for STM32 STM32F030RC MCU Add On Board MIKROE-3523
- MikroElektronika MCU CARD 13 MCU Add On Board MIKROE-3784
- MikroElektronika MCU CARD 33 MCU Add On Board MIKROE-3782
- MikroElektronika MCU CARD 10 for STM32 32 Bit MCU Add On Board MIKROE-3731
- MikroElektronika MCU CARD 24 for STM32 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika MCU Card 29 for STM32 STM32F415RG MCU Add On Board MIKROE-3541
