NXP FRDM-MCXN947 Development Board FRDM-MCXN947
- RS Stock No.:
- 309-804
- Mfr. Part No.:
- FRDM-MCXN947
- Manufacturer:
- NXP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 309-804
- Mfr. Part No.:
- FRDM-MCXN947
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller | |
| Kit Name | FRDM-MCXN947 | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | MCXN | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Kit Classification Development Board | ||
Product Type Microcontroller | ||
Kit Name FRDM-MCXN947 | ||
Device Core ARM Cortex M33 | ||
Processor Family Name MCXN | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NXP Development Board microcontroller features dual Arm Cortex M33 cores running at 150MHz each, offering optimized performance efficiency with up to 2MB dual-bank flash and optional full ECC RAM along with external flash It includes accelerators such as Neural Processing Unit, Power Quad, Smart DMA, and more For memory expansion, it supports a Micro SD card socket DNP Connectivity features include Ethernet PHY and connector, HS USB Type C connectors, SPI I2C UART connector PMOD microbus DNP, Wi-Fi connector PMOD microbus DNP, and a CAN-FD transceiver.
On-board MCU-Link debugger with CMSIS-DAP
JTAG/SWD connector
Related links
- NXP FRDM i.MX 93 Development Board
- NXP FRDM-MCXA153 Development Board FRDM-MCXA153
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- NXP FRDM-MCXN236 Development Board FRDM-MCXN236
- NXP FRDM-MCXC444 Development Board FRDM-MCXC444
- NXP Freedom-K64F MCU Development Board FRDM-K64F
