NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- RS Stock No.:
- 309-796
- Mfr. Part No.:
- FRDM-MCXC041
- Manufacturer:
- NXP
Get a bulk buy discount
Add 5 more to save MYR3.95
View bulk pricing optionsSubtotal (1 unit)*
MYR40.51
FREE delivery for orders over RM 150.00
Limited stock
- 75 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR40.51 | - |
| 5 - 9 | MYR39.72 | MYR3.95 |
| 10 + | MYR38.49 | MYR20.20 |
*price indicative
- RS Stock No.:
- 309-796
- Mfr. Part No.:
- FRDM-MCXC041
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | FRDM-MCXC041 | |
| Technology | Development Board, Evaluation Kit | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | MCX C | |
| Processor Part Number | MCXC041VFK | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name FRDM-MCXC041 | ||
Technology Development Board, Evaluation Kit | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name MCX C | ||
Processor Part Number MCXC041VFK | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NXP Development Board is a microcontroller features an Arm Cortex M0 core running at 48MHz, offering optimized performance efficiency with up to 32KB flash and 2KB RAM For connectivity, it includes an FS USB Type C connector, SPI I2C UART connector microbus Pmod DNP, and a WIFI connector microbus Pmod DNP The sensor components include the FXLS8974CFR3 3 axis accelerometer and an NTC temperature sensor.
On-board MCU-Link debugger with CMSIS-DAP
SWD connector
Related links
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- NXP FRDM i.MX 93 Development Board
- NXP FRDM-MCXA153 Development Board FRDM-MCXA153
- NXP FRDM-MCXN947 Development Board FRDM-MCXN947
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- NXP FRDM-MCXN236 Development Board FRDM-MCXN236
- NXP FRDM-MCXC444 Development Board FRDM-MCXC444
- Infineon Evaluation Kit Development Board Evaluation Board CYW920706WCDEVAL
