NXP FRDM-MCXC444 Development Board FRDM-MCXC444
- RS Stock No.:
- 309-799
- Mfr. Part No.:
- FRDM-MCXC444
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR39.44
FREE delivery for orders over RM 150.00
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR39.44 |
| 5 - 9 | MYR38.67 |
| 10 + | MYR37.47 |
*price indicative
- RS Stock No.:
- 309-799
- Mfr. Part No.:
- FRDM-MCXC444
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | FRDM-MCXC444 | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | MCX C | |
| Processor Part Number | MCXC444VLH | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name FRDM-MCXC444 | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name MCX C | ||
Processor Part Number MCXC444VLH | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NXP Development Board microcontroller features an Arm Cortex-M0+ core running at 48MHz, offering optimized performance efficiency with up to 256KB flash and 32KB RAM For connectivity, it includes an FS USB Type C connector, SPI I2C UART connector microbus Pmod DNP, and a Wi-Fi connector microbus Pmod DNP The sensor components include the FXLS8974CFR3 3-axis accelerometer and a visible light sensor.
Onboard MCU-Link debugger with CMSIS-DAP
JTAG/SWD connector
Related links
- NXP FRDM-MCXA153 Development Board FRDM-MCXA153
- NXP FRDM-MCXN947 Development Board FRDM-MCXN947
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- NXP FRDM-MCXN236 Development Board FRDM-MCXN236
- NXP FRDM i.MX 93 Development Board
- NXP Freedom-K64F MCU Development Board FRDM-K64F
