NXP FRDM-MCXA153 Development Board FRDM-MCXA153
- RS Stock No.:
- 309-800
- Mfr. Part No.:
- FRDM-MCXA153
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR60.73
FREE delivery for orders over RM 150.00
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR60.73 |
| 5 - 9 | MYR59.51 |
| 10 + | MYR57.68 |
*price indicative
- RS Stock No.:
- 309-800
- Mfr. Part No.:
- FRDM-MCXA153
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | FRDM-MCXA153 | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | MCXA1xx | |
| Processor Part Number | MCXA153VLH | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name FRDM-MCXA153 | ||
Device Core ARM Cortex M33 | ||
Processor Family Name MCXA1xx | ||
Processor Part Number MCXA153VLH | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NXP Development Board microcontroller features an Arm Cortex-M33 core with up to 128KB flash and up to 32KB RAM, including 8KB ECC, LPLUART, LPSPI, LPI2C, FS USB, DMA, and LDO For connectivity, it includes FS USB ports with USB Type-C connectors for device functionality, HS USB Type-C connectors for the on-board MCU-Link debugger, and SPI I2C UART connectors (Arduino, PMOD/microbus, DNP) It also has a Wi-Fi connector (Arduino, PMOD/microbus, DNP) The sensor component includes the P3T1755DPJ I3C/I2C temperature sensor.
On-board MCU-Link debugger with CMSIS-DAP
JTAG/SWD connector
Related links
- NXP FRDM i.MX 93 Development Board
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP FRDM-MCXN947 Development Board FRDM-MCXN947
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- NXP FRDM-MCXN236 Development Board FRDM-MCXN236
- NXP FRDM-MCXC444 Development Board FRDM-MCXC444
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- NXP Freedom-K64F MCU Development Board FRDM-K64F
