RS PRO Metal Sheet 300 mm x 500mm, 19.05 mm Thick

N

Subtotal (1 unit)*

MYR7,619.52

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,619.52

*price indicative

RS Stock No.:
783-472
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

300mm

Product Type

Metal Sheet

Material

Aluminium

Width

500mm

Thickness

19.05mm

Density

2.77g/cm³

Hardness

120 HB

Standards/Approvals

AMS-QQ-A-250/4, AMS4037, ASTM B209

Colour

Natural

Suitability

Transport Applications

Thermal Conductivity

121W/mK

RS PRO 3/4 in Metal Sheet 300 mm


This RS PRO metal sheet is designed for high-performance applications requiring durability and strength. With a tensile strength ranging from 393 to 483 MPa, it is Ideal for demanding environments such as aerospace and automotive industries. The natural finish and precise dimensions ensure compatibility with various engineering requirements.

Features and Benefits


Tensile Strength: Provides a range of 393 to 483 MPa for robust performance.
Thermal Conductivity: Offers 121 W/mK, ensuring efficient heat dissipation.
Hardness: Rated at 120 HB for enhanced wear resistance.
Dimensions: Measures 300 mm in length and 500 mm in width for versatile use.
Thickness: 3/4 inch thickness for structural integrity.

Applications


Aircraft Equipment
Automotive Component
Military Equipment
Transport Applications

Additional Information


Complies with AMS-QQ-A-250/4, AMS4037, and ASTM B209 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy