Molex, 505020 6 Way Right Angle Pin Eject Micro SIM Memory Card Connector, Surface Mount
- RS Stock No.:
- 817-560
- Mfr. Part No.:
- 505020-0692
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 200 units)*
MYR1,114.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,114.87 | MYR5.574 |
*price indicative
- RS Stock No.:
- 817-560
- Mfr. Part No.:
- 505020-0692
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Memory Card Connector | |
| Card Type | Micro SIM | |
| Insertion/Removal Method | Pin Eject | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Orientation | Right Angle | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 505020 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Memory Card Connector | ||
Card Type Micro SIM | ||
Insertion/Removal Method Pin Eject | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Orientation Right Angle | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 505020 | ||
- COO (Country of Origin):
- JP
Molex micro-SIM Memory Card Connector - 505020 Series
micro-SIM SMT mount memory card connector with a bar-push, pin-eject design. This micro-SIM memory card socket connector features a card detection switch, an ejector button on the left hand side and dual hook locks. Keying and PCB retention facilitate accurate alignment to the mating part and a secure connection to the PCB. The terminals of this micro-SIM socket connector have an anti buckling design to prevent damage during insertion and removal of the memory card.
