Molex, 47019 6 Way Right Angle SIM Memory Card Connector, Surface Mount
- RS Stock No.:
- 693-754
- Mfr. Part No.:
- 47019-1502
- Manufacturer:
- Molex
N
Subtotal (1 reel of 1800 units)*
MYR7,358.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR7,358.98 | MYR4.088 |
*price indicative
- RS Stock No.:
- 693-754
- Mfr. Part No.:
- 47019-1502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | SIM | |
| Product Type | Memory Card Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Right Angle | |
| Mount Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Standards/Approvals | EU RoHS | |
| Series | 47019 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type SIM | ||
Product Type Memory Card Connector | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Right Angle | ||
Mount Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Standards/Approvals EU RoHS | ||
Series 47019 | ||
- COO (Country of Origin):
- CN
The Molex Memory Card Connector with 6 contacts is designed for secure and efficient data connections in Compact electronic devices. Featuring a 2.54 mm pitch and surface-mount (SMD/SMT) termination style, it offers easy PCB integration. Its gold-plated contacts ensure excellent conductivity and corrosion resistance, supporting a current rating of 500 mA. Ideal for reliable memory card interfacing in various consumer and industrial applications.
6 contact configuration for stable connectivity
2.54 mm pitch suited for standard memory cards
Gold-plated contacts for enhanced signal integrity and durability
Current rating of 500 mA to support moderate power requirements
PCB mount style for secure and reliable installation
