Molex, 91236 6 Way Angled Push-Push Mini SIM Memory Card Connector, Surface Mount

N

Subtotal (1 pack of 200 units)*

MYR1,095.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,095.38MYR5.477

*price indicative

RS Stock No.:
815-343
Mfr. Part No.:
91236-0002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Memory Card Connector

Card Type

Mini SIM

Gender

Female

Insertion/Removal Method

Push-Push

Number of Contacts

6

Pitch

2.54mm

Orientation

Angled

Mount Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Housing Material

Polyester

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Series

91236

COO (Country of Origin):
IE
The Molex connector is a 2.54mm pitch SIM card holder designed with an ejector feature, perfect for ensuring easy access and secure connection for multiple circuits in Compact spaces.

Designed for push-push operation for user-friendly card access

Constructed from Durable materials to withstand up to 5000 mating cycles

Equipped with a black resin that offers aesthetic appeal and durability

Temperature range accommodates operation from -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy