Wurth Elektronik, WR-CRD Micro SIM Card Connector Hinge Type 8 Way Hinged Micro SIM Memory Card Connector, Solder
- RS Stock No.:
- 162-2201
- Mfr. Part No.:
- 693023010811
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR9.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 676 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR9.96 |
| 10 - 24 | MYR9.55 |
| 25 - 49 | MYR8.97 |
| 50 - 99 | MYR8.45 |
| 100 + | MYR8.01 |
*price indicative
- RS Stock No.:
- 162-2201
- Mfr. Part No.:
- 693023010811
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Card Type | Micro SIM | |
| Product Type | Memory Card Connector | |
| Insertion/Removal Method | Hinged | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.1mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | WR-CRD Micro SIM Card Connector Hinge Type | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Card Type Micro SIM | ||
Product Type Memory Card Connector | ||
Insertion/Removal Method Hinged | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.1mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series WR-CRD Micro SIM Card Connector Hinge Type | ||
The Wurth Elektronik WR-CRD is a 8 pin, SMT mount, push & pull type socket micro SIM card connector with card detection. It has copper alloy contact material and selective gold contact plating.
RoHS compliant
Halogen free
Operating temperature ranging between -25°C up to +85°C
5 000 mating cycles
Withstanding voltage 500 V (AC)
