ABB, XT2N, XT2N Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6222
- Mfr. Part No.:
- 1SDA067039R1 XT2N 160 TMA 100A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,160.37
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,160.37 |
*price indicative
- RS Stock No.:
- 237-6222
- Mfr. Part No.:
- 1SDA067039R1 XT2N 160 TMA 100A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | XT2N | |
| Series | XT2N | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 120mm | |
| Standards/Approvals | RoHS, IEC, CE | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range XT2N | ||
Series XT2N | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 120mm | ||
Standards/Approvals RoHS, IEC, CE | ||
Depth 82.5mm | ||
Height 130mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB XT2N Series Molded Case Circuit Breaker, 100A Current Rating, 690V AC Rated AC Voltage - 1SDA067039R1 XT2N 160 TMA 100A FF
This moulded case circuit-breaker provides protective interruption for industrial and commercial electrical systems, designed to isolate and disconnect fault currents while permitting normal operation under specified voltages. It is intended for fixed installation in control panels and distribution boards where multi-pole protection and manual reset capability are required.
Features and Benefits:
• 100 A thermal-magnetic trip for overload and short‑circuit protection • Four‑pole configuration enabling simultaneous multi‑phase isolation • 65 kA interrupting capability for high fault-current environments • Fixed terminals for secure, vibration‑resistant connections • Rated for 690V AC systems to suit high-voltage distribution • Reset lever allows straightforward manual reclosure after trip
Applications
• Suitable for protecting three‑phase motor feeders in automation panels • Ideal for service-entrance protection in industrial switchgear • Used with DC supplies up to 500V for battery or converter circuits • Can be used for distribution protection in manufacturing plants
What mechanical mounting is required for installation?
It is designed for fixed-mount installation and requires panel cut‑outs that accommodate bolted or chassis mounting arrangements for stationary breakers.
How does the device handle DC applications?
The mechanism is rated to interrupt DC up to 500 V, providing thermal-magnetic tripping suitable for DC feeders and converter circuits within that voltage limit.
What approvals and standards relate to electrical compatibility?
The unit conforms to RoHS and meets IEC and CE specifications, indicating conformity with applicable European safety and environmental criteria.
What Terminal arrangement is provided for cabling?
The breaker uses fixed terminals intended for permanent conductor connections, supporting secure termination methods compatible with industrial wiring practices.
Related links
- ABB XT2N Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 12.5A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 2A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 32A Fixed