ABB, XT2N, XT2N Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6211
- Mfr. Part No.:
- 1SDA067013R1 XT2N 160 TMD 32A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,871.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,871.57 |
*price indicative
- RS Stock No.:
- 237-6211
- Mfr. Part No.:
- 1SDA067013R1 XT2N 160 TMD 32A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2N | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 90mm | |
| Height | 130mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 82.5mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2N | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 90mm | ||
Height 130mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 82.5mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB XT2N fixed 3-pole power distribution circuit-breaker has front terminals and thermomagnetic(TMD) release. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).
TMD R 32-320 A
Short circuit performance level: N
Related links
- ABB XT2N Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 2A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 12.5A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 32A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 63A Fixed