RS Better World

ABB, XT2N, XT2N Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR2,157.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,157.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-7457
Mfr. Part No.:
1SDA067719R1 XT2N 160 TMG 32A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT2N

Series

XT2N

Number of Poles

3

Current Rating

32A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Standards/Approvals

RoHS, IEC, CE

Width

90mm

Depth

82.5mm

Height

130mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB generator protection moulded case circuit-breaker with 3-pole has front terminals and thermomagnetic(TMG) release. It is rated for 690 Vac operational voltage and 32 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).

Fixed circuit breaker

Setting range: 22.4 to 32 A

Short circuit performance level: N

Release type: TM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy