ABB, XT2N, XT2N Molded Case Circuit Breaker 4-Pole 2A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6215
- Mfr. Part No.:
- 1SDA067022R1 XT2N 160 TMD 2A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,526.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,526.40 |
*price indicative
- RS Stock No.:
- 237-6215
- Mfr. Part No.:
- 1SDA067022R1 XT2N 160 TMD 2A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2N | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 120mm | |
| Height | 130mm | |
| Standards/Approvals | IEC, RoHS, CE | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2N | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 120mm | ||
Height 130mm | ||
Standards/Approvals IEC, RoHS, CE | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB XT2N Series Molded Case Circuit Breaker, 2A Current Rating, 65kA Breaking Capacity - 1SDA067022R1 XT2N 160 TMD 2A FF
This moulded case circuit breaker provides overcurrent protection and manual reset capability for industrial electrical installations. It is designed for fixed mounting and is suitable for systems requiring multi-pole protection and thermal-magnetic tripping in automation, electronics and electrical plant environments.
Features and Benefits:
• Four-pole configuration enables simultaneous multi-phase disconnection • Rated for 690V AC operation allowing use in high-voltage AC systems • 500V DC rating supports DC supply protection applications • 65kA breaking capacity minimises hazard during short-circuit events • Thermal-magnetic trip element offers combined overload and short-circuit response • Lever reset actuator permits straightforward manual reclose after fault clearance
Applications
• Suitable for protection of three-phase motor control panels • Ideal for distribution boards in factory automation systems • Used for safeguarding DC-bus sections in converter racks • Can be used for isolating supply to control cabinets in electrical installations
What Terminal arrangement does it use for connection?
It employs fixed terminals designed for secure, permanent cable terminations and panel mounting.
How Compact is the unit for panel design considerations?
The unit occupies a Compact footprint with a width of 120mm, height of 130mm and depth of 82.5mm, facilitating denser component layouts.
Which standards and approvals apply to its use?
It meets IEC requirements and carries RoHS and CE conformity markings relevant to industrial electrical equipment.
How does the device behave under a trip condition?
The thermal-magnetic mechanism delivers an overload trip via thermal action and an instantaneous trip for high fault currents, with a manual lever for resetting once faults are cleared.
Related links
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 2A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 12.5A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 20A Fixed