ABB, XT2N, XT2N Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6213
- Mfr. Part No.:
- 1SDA067016R1 XT2N 160 TMA 63A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,021.79
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,021.79 |
*price indicative
- RS Stock No.:
- 237-6213
- Mfr. Part No.:
- 1SDA067016R1 XT2N 160 TMA 63A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2N | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Width | 90mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2N | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Width 90mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 63A Current Rating, 65kA Breaking Capacity - 1SDA067016R1 XT2N 160 TMA 63A FF
This MCCB, a crucial component in electrical systems, is designed for fixed mounting applications. With a current rating of 63A and a breaking capacity of 65kA, it efficiently protects circuits against overloads and short circuits. Measuring 82.5mm in length, 90mm in width, and 82.5mm in depth, this three-pole circuit breaker offers reliable performance in various settings.
Features & Benefits
• High breaking capacity ensures effective protection against faults
• Fixed mounting style provides stable installation for professional use
• Designed for 690V requirements, suitable for substantial electrical systems
• Toggle switch actuator simplifies manual reset and operation
• Bolt terminal connections facilitate secure and robust wiring
Applications
• Used for industrial automation systems for circuit protection
• Ideal for electrical distribution boards requiring reliable circuit breakers
• Suitable for mechanical installations in commercial settings
• Essential for environments with high electrical loading and fault potential
What are the tripping characteristics of this circuit breaker?
The circuit breaker features Type N tripping characteristics, which provide effective and timely response to overloads, ensuring safety in various electrical environments.
How does the installation process help with circuit reliability?
The fixed mounting style promotes a robust connection to the mounting surface, enhancing the overall reliability of the breaker during operation and minimising any chances of malfunction.
What are the advantages of using bolt terminal connections?
Bolt terminal connections offer a secure and enduring link to the electrical supply, reducing the risk of disconnections during high current flow, and improving overall safety.
Related links
- ABB XT2N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 12.5A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 40A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 2A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 20A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT2N Molded Case Circuit Breaker 4-Pole 50A Fixed