ABB, Tmax, Tmax Circuit Breaker Accessory
- RS Stock No.:
- 237-5984
- Mfr. Part No.:
- 1SDA054884R1 UVR 230VAC/DC T4-6
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,131.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,131.05 |
*price indicative
- RS Stock No.:
- 237-5984
- Mfr. Part No.:
- 1SDA054884R1 UVR 230VAC/DC T4-6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax | |
| Product Type | Circuit Breaker Accessory | |
| Series | Tmax | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 250V dc | |
| Height | 60mm | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 140mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax | ||
Product Type Circuit Breaker Accessory | ||
Series Tmax | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 250V dc | ||
Height 60mm | ||
Standards/Approvals RoHS, IEC | ||
Depth 140mm | ||
Width 110mm | ||
- COO (Country of Origin):
- IT
The ABB under voltage release(UVR) has 220 to 240Vac and 220 to 250VDC rated voltage (Ur).
Suitable For T4, T5, T6
Related links
- ABB Tmax Circuit Breaker Accessory
- ABB Tmax T Undervoltage Release for use with T6 Circuit Breakers T4
- ABB Tmax T Shunt Opening Release for use with Molded Case Circuit Breaker
- ABB Tmax T Undervoltage Release for use with Molded Case Circuit Breaker
- ABB Tmax Adapter for use with Tmax T
- ABB Tmax Circuit Breaker Accessory 3-Pole
- ABB Tmax T Undervoltage Release for use with Circuit Breaker
- ABB Tmax XT Circuit Breaker Accessory