ABB, Tmax, Tmax Circuit Breaker Accessory

Subtotal (1 unit)*

MYR1,344.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,344.25

*price indicative

RS Stock No.:
237-5983
Mfr. Part No.:
1SDA054880R1 UVR 24VAC/DC T4-6
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax

Product Type

Circuit Breaker Accessory

Series

Tmax

Rated AC Voltage

30V ac

Rated DC Voltage

30V dc

Depth

140mm

Standards/Approvals

RoHS, IEC

Width

110mm

Height

60mm

COO (Country of Origin):
IT
The ABB under voltage release is rated for 24 to 30 Vac/dc and used for T4, T5, T6 circuit-breaker.

Standard IEC 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy