ABB, Tmax XT, Tmax XT Circuit Breaker Accessory
- RS Stock No.:
- 237-6063
- Mfr. Part No.:
- 1SDA066407R1 UVR-C XT2-XT4 W 380-440VAC
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR967.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR967.43 |
*price indicative
- RS Stock No.:
- 237-6063
- Mfr. Part No.:
- 1SDA066407R1 UVR-C XT2-XT4 W 380-440VAC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Circuit Breaker Accessory | |
| Series | Tmax XT | |
| Rated AC Voltage | 440V ac | |
| Depth | 140mm | |
| Height | 60mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Circuit Breaker Accessory | ||
Series Tmax XT | ||
Rated AC Voltage 440V ac | ||
Depth 140mm | ||
Height 60mm | ||
Standards/Approvals IEC, RoHS | ||
Width 110mm | ||
- COO (Country of Origin):
- IT
The ABB under voltage release is rated for 380-440V AC voltage and used for XT2-XT4 withdrawable circuit-breaker.
Cabled version
Standard IEC 60947-2
Related links
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Motor Operator for use with XT2-XT4
- ABB Tmax XT Auxiliary Switch Kit
- ABB Tmax XT Lockable Handle for use with Circuit Breaker
- ABB Tmax XT Rotary Handle for use with Tmax XT
- ABB Undervoltage Release Circuit Trip for use with XT3 XT4 Circuit Breakers
- ABB Tmax XT Auxiliary Contact for use with Tmax XT
- ABB Tmax XT Connection Kit for use with Tmax XT