ABB, Tmax, Tmax Circuit Breaker Accessory 3-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR1,429.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,429.02

*price indicative

RS Stock No.:
237-5975
Mfr. Part No.:
1SDA054737R1 T4 PFP-EF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker Accessory

Range

Tmax

Series

Tmax

Number of Poles

3

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Depth

50mm

Height

209mm

Standards/Approvals

RoHS, IEC

Width

105mm

COO (Country of Origin):
IT
The ABB fixed part plug is used for 3 pole Tmax circuit breaker with extended front terminals T4.

690 V AC rated operational voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy