ABB, XT1H, 1SDA06 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 236-7286
- Mfr. Part No.:
- 1SDA067458R1 XT1H 160 TMD 63A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,934.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,934.99 |
*price indicative
- RS Stock No.:
- 236-7286
- Mfr. Part No.:
- 1SDA067458R1 XT1H 160 TMD 63A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | XT1H | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Standards/Approvals | IEC | |
| Width | 101.6mm | |
| Height | 130mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range XT1H | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Depth 70mm | ||
Standards/Approvals IEC | ||
Width 101.6mm | ||
Height 130mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB XT1H fixed four-pole power distribution circuit-breaker has front terminals. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu). It has 800 V rated insulation voltage (Ui).
TMD R 63-630 A
Short circuit performance level: H
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 100A Fixed