ABB, XT1H, 1SDA06 Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,321.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,321.16

*price indicative

RS Stock No.:
236-7289
Mfr. Part No.:
1SDA067461R1 XT1H 160 TMD 125A 3P+N FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT1H

Series

1SDA06

Number of Poles

4

Current Rating

125A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Screw

Height

130mm

Width

101.6mm

Standards/Approvals

IEC

Depth

70mm

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB XT1H fixed four-pole power distribution circuit-breaker has front terminals. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu). It has 800 V rated insulation voltage (Ui).

TMD R 125-1250 A

Short circuit performance level: H

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy