ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR3,377.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,377.68

*price indicative

RS Stock No.:
236-7285
Mfr. Part No.:
1SDA067454R1 XT1H 160 TMD 160A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Standards/Approvals

IEC

Width

101.6mm

Depth

70mm

Height

130mm

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax XT1H comes with 3 poles. It has front terminals and thermomagnetic release type. It comes with rated uninterrupted current of 160A.

Rated Current (In): 160 A

Rated frequency (f): 50/60 Hz

Rated voltage (Ur): 690 V

Rated impulse withstand voltage (Uimp): 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy