ABB, SACE Tmax XT, XT1N Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-0255
- Mfr. Part No.:
- 1SDA067422R1 XT1N 160 TMD 63A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,519.91
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,519.91 |
*price indicative
- RS Stock No.:
- 232-0255
- Mfr. Part No.:
- 1SDA067422R1 XT1N 160 TMD 63A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1N | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Width | 101.6mm | |
| Height | 130mm | |
| Depth | 70mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1N | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Width 101.6mm | ||
Height 130mm | ||
Depth 70mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 63 A rated current. The safety and efficiency in a working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT1N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT1N Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 50A Fixed