ABB, SACE Tmax XT, XT1N Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 232-0254
- Mfr. Part No.:
- 1SDA067417R1 XT1N 160 TMD 125A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,125.49
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,125.49 |
*price indicative
- RS Stock No.:
- 232-0254
- Mfr. Part No.:
- 1SDA067417R1 XT1N 160 TMD 125A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1N | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 76.2mm | |
| Standards/Approvals | IEC | |
| Height | 130mm | |
| Depth | 130mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1N | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 76.2mm | ||
Standards/Approvals IEC | ||
Height 130mm | ||
Depth 130mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB MCCB, Thermomagnetic Release, 15ms Opening Time - XT1N Series - 1SDA067417R1 XT1N 160 TMD 125A FF
To stop electrical damage in its tracks, defend your equipment with this MCCB from ABB. The unit swiftly breaks the power supply in the event of faults like short circuits or overloads. For versatile operation, it's compatible with both AC and DC voltages. On the front, there's a test button you can use for hassle-free troubleshooting to ensure the unit's in good working condition. A current rating of 125A assures you it can safely handle the rigours of your high-power electrical systems.
Features & Benefits
• Opening time of 15ms supports rapid switching
• Toggle switch lets you reset it quickly and easily
• Front terminal connection makes wiring a breeze
• 3-pole design fits 3-phase systems
Applications
• Lighting controls
• Storage facilities
• Commercial buildings
• Energy generation
How durable is this MCCB?
This breaker has a mechanical durability rating of 240 cycles per hour. This means that if needed, it can trip and be reset multiple times a day with minimal risk of damage.
What's the setting range of this MCCB?
This device has a setting range between 87.5 and 125A, letting you adjust the tripping function to match your preferred configuration.
Related links
- ABB XT1N Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1B Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1N Molded Case Circuit Breaker 3-Pole 100A DIN Rail