RS PRO, RS, RS71 Circuit Breaker 3-Pole 500A, Breaking Capacity 36 kA, Panel Mount

Subtotal (1 unit)*

MYR1,710.06

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,710.06

*price indicative

RS Stock No.:
683-386
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Range

RS

Product Type

Circuit Breaker

Series

RS71

Number of Poles

3

Current Rating

500A

Breaking Capacity

36kA

Rated AC Voltage

690V

Mount Type

Panel Mount

Rated DC Voltage

500V

Mount Hole Size

M5

Terminal Type

Cable

Width

270mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Height

210mm

Depth

159mm

Reset Actuator Type

Knob

Break Time

20 ms

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
TR

RS PRO 500 A Circuit Breaker 3 Pole


The RS PRO 500 A Circuit Breaker is designed to provide reliable protection for electrical circuits by interrupting current flow in the event of an overload or short circuit. Ideal for industrial applications, this circuit breaker ensures safety and efficiency in high-demand environments.

Features and Benefits


Breaking Capacity: 36 kA for high fault current interruption capability
Rated AC Voltage: 690 V suitable for high voltage applications
Rated DC Voltage: 500 V for versatile use in DC systems
Tripping Mechanism: Thermal Magnetic for precise and reliable operation
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel Mount for secure and stable installation
Number of Poles: 3 for three-phase circuit protection
Terminal Type: Cable for straightforward connection

Applications


Industrial electrical systems
Manufacturing facilities
Power distribution networks

Additional Information


Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards
Tripping Characteristics: Ir=0.7 to 1 In, Ii=5 to 10 In for adjustable protection settings
Mount Hole Size: M5 for compatibility with standard mounting hardware

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy