Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR5,716.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,716.94

*price indicative

RS Stock No.:
255-368
Mfr. Part No.:
265737 NZMB2-S160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

149mm

Width

105mm

Standards/Approvals

IP20, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, IP40, IEC 60068-2-30, IP66, RoHS

Height

184mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker exemplifies reliability and efficiency in electrical protection. Its thermomagnetic release mechanism enhances safety by providing instantaneous short-circuit protection, while the compact dimension and IP20 protection rating ensure versatility in installation. This circuit breaker stands out not just for its advanced features, but also for its compliance with international safety standards, making it an ideal choice for modern electrical systems. With comprehensive installation guidance and technical support, it empowers panel builders to meet their specific requirements with confidence.

Three-pole configuration facilitates diverse operational needs

Damp heat resistance ensures functionality in fluctuating environments

User-friendly installation process streamlines project timelines

Satisfies electromagnetic compatibility for seamless integration

Extensive mechanical lifespan supports high-frequency operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy