Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR7,310.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,310.77

*price indicative

RS Stock No.:
254-445
Mfr. Part No.:
259089 NZMB2-A200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC 60068-2-30, IEC/EN 60947-2, RoHS, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110

Width

105mm

Depth

149mm

Height

184mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker delivers optimum protection and reliability for diverse applications. Designed for use in unearthed supply systems at 440 V, it features a robust thermomagnetic release system, ensuring swift response during overloads and short circuits. Its compact design allows for easy integration into electrical panels, while the frame type ensures a secure fit. The breaker supports a rated current of 200 A, making it ideal for a wide range of installations.

Designed for use in challenging unearthed supply systems

Complies with multiple international standards for safety assurance

Resilient design ensures durability even under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy