Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR16,309.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,309.06

*price indicative

RS Stock No.:
231-157
Mfr. Part No.:
113512 NZMC3-S250-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Width

185mm

Depth

346mm

Height

260mm

Standards/Approvals

RoHS, IEC/EN 60947

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit breaker from The Eaton Moeller series NZM is engineered for reliable performance in demanding applications. With a three-pole design and a robust capacity of 250A, it is perfect for ensuring secure electrical operations in unearthed supply systems up to 690V. The innovative withdrawable unit provides ease of maintenance and enhances operational flexibility, making it an ideal choice for modern industrial environments. Compliant with IEC/EN standards, this circuit breaker ensures safe and efficient overload protection, thermal stability, and electromagnetic compatibility. Moreover, its advanced thermal and magnetic release system guarantees enhanced safety against unexpected electrical surges. Experience peace of mind with this high-performance device, which combines reliability and advanced technology for superior protection in critical energy management settings.

Three-pole design enhances circuit protection capabilities

Withdrawable unit allows for easy maintenance and replacement

Robust capacity of 250A supports high-demand applications

Achieves compliance with stringent IEC/EN standards for safety

Advanced thermal and magnetic release system optimises overload protection

Temperature rise data ensures reliable thermal performance

Designed for use in unearthed supply systems at 690V

Degree of protection up to IP66 provides excellent resistance against dust and water ingress

Offers a long lifespan of 15,000 mechanical operations for durability

Compatible with various terminal capacities for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy