Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-689
- Mfr. Part No.:
- 111730 NZMN3-VE630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,572.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,572.34 |
*price indicative
- RS Stock No.:
- 230-689
- Mfr. Part No.:
- 111730 NZMN3-VE630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 166mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electromechanic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 166mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 275mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electromechanic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker from Eaton represents innovation and reliability in electrical safety. Designed for demanding applications, this breaker guarantees optimal protection against overloads and short circuits. Engineered for 690 V applications, it integrates advanced electronic release mechanisms to enhance response times during fault conditions. Its robust construction ensures long-lasting performance in various environments, while versatile mounting options provide ease of integration into existing systems. Furthermore, the breakers sleek design is tailored to fit seamlessly into distribution panels, catering to both aesthetics and functionality. With Eaton's reputation for quality and precision, this circuit breaker stands as a top choice for professionals seeking dependable solutions in high-current applications.
Efficient electronic release system enhances safety
Built to withstand demanding industrial and commercial use
Versatile mounting options streamline installation processes
Robust design ensures durability in varied environments
Optimised for high current ratings to meet your project needs
Integrated thermal memory functionality for reliable operations
Compliant with international safety standards for peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
