Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-275
- Mfr. Part No.:
- 107825 NZMH2-AF175-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,546.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,546.17 |
*price indicative
- RS Stock No.:
- 230-275
- Mfr. Part No.:
- 107825 NZMH2-AF175-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 175A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | IEC 60947-2 UL 489 CSA (Class No. 1432-01) Specially designed for North America CSA (File No. 22086) CE marking UL/CSA UL (Category Control Number DIVQ) IEC CSA UL (File No. E31593) IEC/EN 60947 UL CSA-C22.2 No. 5-09 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 175A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals IEC 60947-2 UL 489 CSA (Class No. 1432-01) Specially designed for North America CSA (File No. 22086) CE marking UL/CSA UL (Category Control Number DIVQ) IEC CSA UL (File No. E31593) IEC/EN 60947 UL CSA-C22.2 No. 5-09 | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a versatile molded case circuit breaker designed to provide robust protection for electrical circuits in various settings. Engineered for optimal performance, this circuit breaker features a three-pole configuration with a rated current of 175A and a reliable thermomagnetic release system. It adheres to stringent compliance certifications, making it an ideal choice for North American installations. This device not only ensures safety and reliability in your electrical systems but also integrates easily into existing setups. With multiple mounting options and compliance with both UL and CSA standards, this circuit breaker is built to withstand demanding environments and provide longevity.
Designed with a thermomagnetic release for enhanced operational safety
Meets international safety standards, ensuring compatibility with global systems
Optimised for electrical protection in branch circuits and feeder circuits
Features a compact design, facilitating space-saving installations
Capable of withstanding high short-circuit currents for increased reliability
Constructed to operate efficiently in a wide range of ambient temperatures
Supports various mounting methods, offering flexibility for installation
Durable construction ensures long life and reduced maintenance costs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
