Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR17,619.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,619.70

*price indicative

RS Stock No.:
230-055
Mfr. Part No.:
110891 NZMN3-VE250-T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

140mm

Height

275mm

Depth

166mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker is engineered for exceptional reliability and performance in demanding electrical environments. It is designed to safeguard your electrical circuits with features such as adjustable time delay settings, which allow it to effectively manage current peaks. Its robust construction ensures compliance with stringent industry standards, making it an ideal choice for use in unearthed supply systems up to 690 V. With an impressive breaking capacity and a host of integrated protections including earth fault protection, this circuit breaker is tailored to meet the needs of modern electrical systems, ensuring optimal protection and peace of mind. The user-friendly design facilitates easy installation and operational oversight, empowering users to maintain high safety standards with minimal effort.

Offers adjustable time delay settings to manage current surges

Boasts an electronic release system for enhanced performance

Provides earth fault protection for increased safety

Features a compact design suitable for built-in applications

Complies with RoHS, ensuring environmental safety

Includes multiple certification standards for global usability

Designed to withstand a wide temperature range for versatile deployment

Integrates seamlessly into selectivity and generator protection systems

Equipped with a mechanical lifespan of up to 15,000 operations

Provides clear visual indicators for operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy