Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-996
- Mfr. Part No.:
- 107820 NZMH2-AF90-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,856.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,856.09 |
*price indicative
- RS Stock No.:
- 229-996
- Mfr. Part No.:
- 107820 NZMH2-AF90-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | IEC 60947-2 CSA (File No. 22086) CSA-C22.2 No. 5-09 CSA (Class No. 1432-01) UL (File No. E31593) UL UL/CSA UL 489 Specially designed for North America UL (Category Control Number DIVQ) IEC/EN 60947 IEC CSA CE marking | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals IEC 60947-2 CSA (File No. 22086) CSA-C22.2 No. 5-09 CSA (Class No. 1432-01) UL (File No. E31593) UL UL/CSA UL 489 Specially designed for North America UL (Category Control Number DIVQ) IEC/EN 60947 IEC CSA CE marking | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for reliability and efficiency in power management. This thermo-magnetic device is designed to protect circuits against overloads and short circuits while ensuring optimal performance in various applications. With a robust construction and targeted design for the North American market, this circuit breaker combines advanced technology with user-friendly features to enhance safety and functionality. The compact dimensions and capability to accommodate significant electrical demands make it an excellent choice for industrial and commercial settings, assuring operators of its reliability and compliance with global standards. This circuit breaker not only meets rigorous safety regulations but is also built to maintain high operational standards in challenging environments, making it indispensable in modern electrical infrastructure.
Thermo-magnetic release system enhances protection
Compact design optimises space in electrical installations
Rated for handling significant electrical loads effectively
Designed for compatibility with a range of mounting methods
Built to comply with stringent IEC and UL standards
Incorporates integrated heat dissipation features
Meets electromagnetic compatibility requirements for added safety
Includes multiple terminal capacities for versatile connections
User-friendly interface for simplified operation and maintenance
Durable construction ensures longevity and reliability under varying conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
